Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103CBT7

MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103CBT7.

IHS

Datasheet114 pages3 years ago

Upverter

element14 APAC

Newark

STMicroelectronics

Inventory History

3 month trend:
+13.53%

CAD Models

Download STMicroelectronics STM32F103CBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F303CBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F303CBT7
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F303CBT6TR
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
MicrochipATSAM3S2AA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103CBT7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F103CBT7,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,128 KB FLASH,48-PIN LQFP
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 48-Pin LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP48
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 128 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of P
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 37 No. of timers: 4 Bus width: 32 Bit Interfaces: SPI / I²C / USART / USB / CAN Package: LQFP-48 ADC resolution: 12 bit Flash memory: 128 KB RAM: 20 KB SRAM: 20 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics