Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F030CCT6

Value-line Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, 48MHZ, Cmos, PQFP48
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030CCT6.

Future Electronics

Datasheet96 pages11 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-32.20%

CAD Models

Download STMicroelectronics STM32F030CCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 2.401
Stock
882,233
563,543
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
-
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
37
37
Interface
I2C, SPI, USART
I2C, IrDA, LIN, SMBus, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-01-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F070CBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronicsSTM32F091CCT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
NXP SemiconductorsMKL04Z32VLF4R
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP, Tape & Reel
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F030CCT6 provided by its distributors.

VALUE-LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Mainstream ARM Cortex-M0 Value line MCU with 256 Kbytes Flash, 48 MHz CPU
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-48; |Stmicroelectronics STM32F030CCT6
STM32F Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
Microcontrollers (MCU); STM32F030CCT6; STMICROELECTRONICS; 32 kB; FLASH; 37; 3.6 V
256KB 2.4V~3.6V ARM Cortex-M0 32KB 48MHz FLASH 39 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of P
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 12 / ADC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 9.2 / Width mm = 9.2 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics