Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F030CCT6TR

Value-line Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, 48MHZ, Cmos, PQFP48
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030CCT6TR.

TME

Datasheet96 pages11 years ago

STMicroelectronics

Burklin Elektronik

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.63%

CAD Models

Download STMicroelectronics STM32F030CCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.07
Stock
570,813
1,107,284
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
48
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
37
37
Interface
I2C, IrDA, LIN, SMBus, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-01-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F030CCT6TR provided by its distributors.

VALUE-LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
Mainstream ARM Cortex-M0 Value line MCU with 256 Kbytes Flash, 48 MHz CPU
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 48needle, LQFPencapsulation
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 256 KB
Microcontrollers (MCU); STM32F030CCT6TR; STMICROELECTRONICS; 32 kB; FLASH; 37; 3.6 V
MCU 32-bit ARMCortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP T/R
STM32F Series 256 kB Flash 32 kB RAM 32-Bit ARM Based Microcontroller - LQFP-48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics