STMicroelectronics STM3240G-EVAL

STM32F407IGH6 Microcontroller Evaluation Board 16MB RAM 64KB EEPROM/Flash
$ 897.55
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM3240G-EVAL.

element14 APAC

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Future Electronics

TME

Supply Chain

Introduction Date2017-01-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-12-31
LTD Date2024-01-31

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STM3240G-EVAL provided by its distributors.

STM32F407IGH6 Microcontroller Evaluation Board 16MB RAM 64KB EEPROM/Flash
Evaluation board with STM32F407IG MCU
STM3240G Series Microcontroller Evaluation Board
STM32F407IGH6 EVAL BRD / STM32F407IGH6 series ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
STM3240G-EVAL STM32 F4 EVALUATION BOARD
STM32, 07, I2C, EVALUATION BOARD
STMICROELECTRONICS STM3240G-EVAL
Evaluation, Cortex M4F, 32Bit Mcu, 16Msram; Silicon Manufacturer:stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:stm32F4Xx; Core Architecture:arm; Core Sub-Architecture:cortex-M4F; Silicon Core Number:stm32F4 Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM3240G-EVAL??????