STMicroelectronics STM32303C-EVAL

STM32F303VCT6 Microcontroller Evaluation Board 48KB RAM 0.125MB/256KB Flash/SPI Flash
$ 249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32303C-EVAL.

Future Electronics

Datasheet3 pages14 years ago
Datasheet58 pages13 years ago
Datasheet243 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STM32303C-EVAL provided by its distributors.

STM32F303VCT6 Microcontroller Evaluation Board 48KB RAM 0.125MB/256KB Flash/SPI Flash
Evaluation Board, Mcu; Silicon Manufacturer:stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:stm32F303Xx; Core Architecture:arm; Core Sub-Architecture:cortex-M4; Silicon Core Number:stm32F303Vct6; Product Range:- Rohs Compliant: Yes
EVAL, STM32303C, CORTEX M4; Silicon Manufacturer:STMicroelectronics; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:STM32; Features:Demonstrate & Develop Platform for the ARM cortex-M4 core-based STM32F303VCT6 MCU; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32303CEVAL