STMicroelectronics STM3220G-SK/IAR

IAR starter kit for STM32 F2 series microcontrollers (STM32F207ZG MCU)
$ 278.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM3220G-SK/IAR.

Farnell

Datasheet3 pages20 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

Descriptions

Descriptions of STMicroelectronics STM3220G-SK/IAR provided by its distributors.

IAR starter kit for STM32 F2 series microcontrollers (STM32F207ZG MCU)
STM32F-2 Series 32 Bit Microcontroller IAR Embedded WorkBench Starter Kit
STM32F207ZG Microcontroller Development Board
IAR KICKSTART STM32F207 EVAL BRD
Starter Kit, F-2 Series 32Bit Mcus W/ Iar Tools; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F2Xx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M3; Silicon Core Number:Stm32 Rohs Compliant: Yes |Stmicroelectronics STM3220G-SK/IAR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM3220G-SK/IAR.
  • STM3220G-SKIAR