STMicroelectronics STM3210E-SK/IAR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 282.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM3210E-SK/IAR.

Newark

Datasheet4 pages15 years ago

STMicroelectronics

Arrow Electronics

Components Direct

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of STMicroelectronics STM3210E-SK/IAR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
IAR starter kit for STM32 F1 series Performance and Access Line microcontrollers (STM32F103ZE MCU)
IAR Starter Kit for the STM32F10 ARM Core-based microcontrollers
STM32F101/STM32F102/STM32F103 Microcontroller Kit 512KB Flash
IARs Complete Low Cost Starter Kits For Str7 And Str9
IAR KICKSTART STM32F10X EVAL BRD
DEVELOPMENT KIT, 32BIT, ARM CORTEX-M3; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32F1; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:STM32; Kit Contents:Board RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM3210E-SK-IAR
  • STM3210E-SKIAR