STMicroelectronics STM3210C-SK/RAIS

Raisonance REva starter kit for STM32 MCUs, includes RLink

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM3210C-SK/RAIS.

STMicroelectronics

Datasheet5 pages20 years ago

Future Electronics

Farnell

element14 APAC

Descriptions

Descriptions of STMicroelectronics STM3210C-SK/RAIS provided by its distributors.

Raisonance REva starter kit for STM32 MCUs, includes RLink
Raisonance Reva, W / Rlink, Starter Kit; Silicon Manufacturer:stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:stm32F1Xx; Core Architecture:arm; Core Sub-Architecture:cortex-M3; Silicon Core Number:stm32; Kit Contents:boardrohs Compliant: Yes
KIT, STARTER, REVA FOR STM32; Silicon Manufacturer:ST Micro; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:STM32; Silicon Family Name:STM32F1xx; Kit Contents:Board; Features:Embedded Rlink, In-Circuit Debugger/Programmer; SVHC:No SVHC (19-Dec-2011); Development Tool Type:Starter Kit; Kit Features:Embedded RLink In-Circuit Debugger/Programmer, Interchangeable Daughterboard; MCU Supported Families:ARM; Tool / Board Application:Development / Debugging / Programming; Tool / Board Applications:Microcontroller; Type:Starter Kit

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM3210C-SK-RAIS
  • STM3210C-SKRAIS