STMicroelectronics STM3210C-EVAL

Evaluation Board, STM32F107VC MCU, I2S Audio DAC, Stereo Audio Jack, RS-232 Channel
$ 306.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM3210C-EVAL.

Future Electronics

Datasheet3 pages20 years ago
Datasheet21 pages16 years ago
Datasheet21 pages16 years ago
Datasheet51 pages16 years ago

STMicroelectronics

element14 APAC

element14

TME

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STM3210C-EVAL provided by its distributors.

Evaluation Board, STM32F107VC MCU, I2S Audio DAC, Stereo Audio Jack, RS-232 Channel
Evaluation Board for the STM32F107VCT Microcontroller w/ ARM Cortex-M3 Core
STM32F107VCT Microcontroller Board 0.032MHz/25MHz CPU 64KB/256KB EEPROM/Flash
JTAG, I2C, I2S, EVALUATION BOARD; Silicon Manufacturer:Stmicroelectronics STM3210C-EVAL; No. of Bits:32bit; Silicon Family Name:STM32F1xx; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:STM32; Kit Contents:Board; Product Range:-; SVHC:No SVHC (17-Dec-2015); Features:I2C Compatible Serial Interface, USB OTG Full Speed; Kit Features:Boot from User Flash, System Memory or SRAM, I2S Audio DAC, Stereo Audio Jack, IrDA Transceiver; Type:Evaluation Board

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM3210CEVAL