Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM1061N30WX6F

Supervisory/Voltage Detector, Active-Low, Open-Drain, 700mV to 6V, 3V Threshold, SOT-23-3
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM1061N30WX6F.

HQonline

Datasheet23 pages20 years ago

Components Direct

Inventory History

3 month trend:
-10.67%

CAD Models

Download STMicroelectronics STM1061N30WX6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTLV809K33DBVT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTPS3809L30QDBVRQ1
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Processor Supervisor 2.32V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Descriptions

Descriptions of STMicroelectronics STM1061N30WX6F provided by its distributors.

Supervisory/Voltage Detector, Active-Low, Open-Drain, 700mV to 6V, 3V Threshold, SOT-23-3
In a Pack of 25, STMicroelectronics STM1061N30WX6F, Voltage Detector 3.06V max. 3-Pin, SOT-23
STM1061 Series 3 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
ROHS3Compliant Tape & Reel (TR) STM1061 Simple Reset/Power-On Reset supervisor 3.06V 3.04mm 30mus Typical Propagation Delay 320mW
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 3V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 6V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM1061N30WX6F.