STMicroelectronics STGW30M65DF2

Trench gate field-stop IGBT M series, 650 V 30 A low loss
$ 2.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW30M65DF2.

STMicroelectronics

Datasheet18 pages10 years ago
Datasheet16 pages11 years ago

TME

Inventory History

3 month trend:
-88.22%

CAD Models

Download STMicroelectronics STGW30M65DF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTGWA30M65DF2
Trans IGBT Chip N-CH 650V 60A 258000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRGP4740DPBF
Tube Through Hole ROHS3Compliant IGBT Transistor 2V @ 15V 24A 60A 250W 170ns
InfineonIRGP4262DPBF
Trans IGBT Chip N-CH 650V 60A 250mW 3-Pin(3+Tab) TO-247AC Tube
International RectifierIRGP4740D-EPBF
IGBT W/ULTRAFAST SOFT RECOVERY D / IGBT 650 V 60 A 250 W Through Hole TO-247AD
Target Applications: Pump; Solar; UPS; Welding
Trans IGBT Chip N-CH 650V 60A 3-Pin TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW30M65DF2 provided by its distributors.

Trench gate field-stop IGBT M series, 650 V 30 A low loss
SRWG Series 650 V 60 A 258 W Through Hole IGBT Trench Field Stop - TO-247-3
Transistor, Igbt, 650V, 60A, To-247; Available Until Stocks Are Exhausted |Stmicroelectronics STGW30M65DF2
258W 1.55V Freestanding 650V 60A TO-247-3 Through hole mounting 15.8mm*5mm*21mm
Trans IGBT Chip N-CH 650V 60A 258W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 60A I(C), 650V V(BR)CES, N-Channel, TO-247
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
IGBT 650V 30A 1,55V TO247-3 RoHSconf
TO-247-3 IGBT Transistors / Modules ROHS
Short-circuit rugged IGBT, TO-247, Tube
STMicroelectronics SCT
晶体管, 晶体管, IGBT, 650V, 60A, TO-247;
TRENCH GATE FIELD-STOP IGBT M SE

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGW30M65DF2.