STMicroelectronics STGW19NC60H

Trans IGBT Chip N-CH 600V 42A 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW19NC60H.

IHS

Datasheet15 pages21 years ago

Factory Futures

iiiC

Alternate Parts

Price @ 1000
$ 1.72
Stock
484,552
895,737
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
42 A
42 A
Power Dissipation
-
-
Collector Emitter Saturation Voltage
-
1.8 V
Reverse Recovery Time
-
31 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-01-31
LTD Date2015-07-31

Related Parts

InfineonIRG4PC40KPBF
IRG4PC40KPBF 600 V 25 A Flange Mount UltraFast IGBT - TO-247AC
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRG4PC40WPBF
Transistor; N-channel; TO-247AC; 40 A (Max.) @ 25 degC; 2.05; 160 W (Max.) @ 25
IRGP20B60PDPbF Series 600 V 22 A N-Channel UltraFast IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 40A 165000mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of STMicroelectronics STGW19NC60H provided by its distributors.

Trans IGBT Chip N-CH 600V 42A 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247
IGBT 600V 42A 140W TO-247
very fast IGBT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics