Infineon IRG4PC40KPBF

IRG4PC40KPBF 600 V 25 A Flange Mount UltraFast IGBT - TO-247AC
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40KPBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRG4PC40KPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PC40WPBF
Transistor; N-channel; TO-247AC; 40 A (Max.) @ 25 degC; 2.05; 160 W (Max.) @ 25
IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW19NC60HD
19 A, 600 V, very fast IGBT with Ultrafast diode
STMicroelectronicsSTGW19NC60H
Trans IGBT Chip N-CH 600V 42A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC40KPBF provided by its distributors.

IRG4PC40KPBF 600 V 25 A Flange Mount UltraFast IGBT - TO-247AC
SHORT CIRCUIT RATED ULTRAFAST INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247AC
IGBT; Transistor Type:IGBT; Continuous Collector Current, Ic:42A; Power Dissipation, Pd:160W; Collector Emitter Voltage, V(br)ceo:600V; Collector Emitter Saturation Voltage, Vce(sat):2.6V; Leaded Process Compatible:No RoHS Compliant: No
IGBT, TO-247AC; Transistor Type:IGBT; DC Collector Current:42A; Collector Emitter Voltage Vces:2.6V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:42A; Current Ic Continuous a Max:42A; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:84A; Rise Time:15ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC40KPBF
  • IRG4PC40K
  • SP001541874