
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-5109-1-ND | 71 | 1 | Cut Tape | ||||||||
| TME | STGB14NC60KDT4 | 0 | 1K | 6h | ||||||||
| Future Electronics | STGB14NC60KDT4 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | STGB14NC60KDT4 | 0 | 2K | 19h | ||||||||
| Arrow Electronics | STGB14NC60KDT4 | 0 | 2K |
Download datasheets and manufacturer documentation for STMicroelectronics STGB14NC60KDT4.
Download STMicroelectronics STGB14NC60KDT4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STGB14NC60KDT4 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STGB14NC60KDT4.