onsemi FQPF2N60C

Power Mosfet, N-channel, Qfet®, 600 V, 2 A, 4.7 Ω, TO-220F
$ 0.697
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF2N60C.

Upverter

Technical Drawing1 page5 years ago

Farnell

IHS

onsemi

Newark

Inventory History

3 month trend:
-24.63%

CAD Models

Download onsemi FQPF2N60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP3NK60ZFP
N-CHANNEL 600V - 3.3 Ohm - 2.4A TO-220FP Zener-Protected SuperMESH™ PowerMOSFET
STMicroelectronicsSTF2LN60K3
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTF2HNK60Z
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
onsemiFQPF3N60
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF4N60
Trans MOSFET N-CH 600V 2.6A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF4N50
MOSFET N-CH 500V 2.3A TO-220F

Descriptions

Descriptions of onsemi FQPF2N60C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F
N-Channel 600 V 4.7 Ohm Flange Mount Mosfet - TO-220F
600V 2A 4.7´Î@10V1A 23W 4V@250Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 2A I(D), 600V, 4.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):4.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:23W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2A; No. of Transistors:1; Package / Case:TO-220F; Power Dissipation Pd:23W; Power Dissipation Pd:23W; Pulse Current Idm:8A; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd