STMicroelectronics STF2N62K3

N-channel 620 V, 3 ohm, 2.2 A SuperMESH3 Power MOSFET | MOSFET N-CH 620V 2.2A TO-220FP
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF2N62K3.

Newark

Datasheet25 pages14 years ago
Datasheet27 pages8 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STF2N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP3NK60ZFP
N-CHANNEL 600V - 3.3 Ohm - 2.4A TO-220FP Zener-Protected SuperMESH™ PowerMOSFET
STMicroelectronicsSTF3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package
onsemiFQPF4N50
MOSFET N-CH 500V 2.3A TO-220F
onsemiFQPF5N80
Trans MOSFET N-CH 800V 2.8A 3-Pin(3+Tab) TO-220F
onsemiFQPF2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STF2N62K3 provided by its distributors.

N-channel 620 V, 3 ohm, 2.2 A SuperMESH3 Power MOSFET | MOSFET N-CH 620V 2.2A TO-220FP
20W(Tc) 30V 4.5V@50µA 15nC@10V 1 N-Ch 620V 3.6Ω@1.1A,10V 2.2A 340pF@50V TO-220FP TH
620 V, 2.2 A, 3 OHM, TO-220FP N-CHANNEL SUPERMESH3 POWER MOSFET Power Field-Effect Transistor, 2.2A I(D), 620V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 620V, 2.2A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:620V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:20W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics