onsemi FQPF3N60

Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF3N60.

IHS

Datasheet8 pages26 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemiFQPF4N50
MOSFET N-CH 500V 2.3A TO-220F
STMicroelectronicsSTP3NK60ZFP
N-CHANNEL 600V - 3.3 Ohm - 2.4A TO-220FP Zener-Protected SuperMESH™ PowerMOSFET
STMicroelectronicsSTF2N62K3
N-channel 620 V, 3 ohm, 2.2 A SuperMESH3 Power MOSFET | MOSFET N-CH 620V 2.2A TO-220FP
STMicroelectronicsSTP4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220 package
onsemiFQPF2N60
600V N-Channel MOSFET | MOSFET N-CH 600V 1.6A TO-220F
onsemiFQPF4N60
Trans MOSFET N-CH 600V 2.6A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FQPF3N60 provided by its distributors.

Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail
34W(Tc) 30V 5V@ 250µA 13nC@ 10V 1individualNChannel 600V 3.6Ω@ 1A,10V 2A 450pF@25V TO-220F Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):3.6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Dissipation Pd
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:2A; Resistance, Rds On:3.6ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:8A; Power Dissipation:34W; Power, Pd:34W; Transistors, No. of:1; Voltage, Vds Max:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd