STMicroelectronics STF23NM50N

STF23NM50N N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin TO-220FP
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF23NM50N.

Newark

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago

Inventory History

3 month trend:
-61.17%

CAD Models

Download STMicroelectronics STF23NM50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF23NM50N provided by its distributors.

STF23NM50N N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin TO-220FP
Single N-Channel 500 V 0.19 Ohm 45 nC 30 W Silicon Flange Mount Mosfet TO-220FP
N-channel 500 V, 0.162 Ohm, 17 A, TO-220FP MDmesh(TM) II Power MOSFET
500V 17A N-CH MOSFET TO-220FP 190mR Power Transistor
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220FP Tube
30W(Tc) 25V 4V@250µA 45nC@10V 1 N-Ch 500V 190mΩ@8.5A,10V 17A 1.33nF@50V TO-220FP TH
Power Field-Effect Transistor, 17A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 550V, 17A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.162ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:30W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics