Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF20N65M5

N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in TO-220FP package
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF20N65M5.

ODG (Origin Data Global)

Datasheet18 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-52.54%

CAD Models

Download STMicroelectronics STF20N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Mosfet, N-Ch, 650V, 20.2A, To-220Fp-3; |Infineon Technologies IPA65R190E6XKSA1
InfineonIPA65R190C6
Trans MOSFET N-CH 700V 20.2A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF31N65M5
N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 20.6A, 190mΩ, TO-220
Trans MOSFET N-CH 700V 22.4A 3-Pin(3+Tab) TO-220 Full-Pack

Descriptions

Descriptions of STMicroelectronics STF20N65M5 provided by its distributors.

N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in TO-220FP package
STF20N65M5 N-CHANNEL MOSFET TRANSISTOR, 18 A, 710 V, 3-PIN TO-220FP
Power Field-Effect Transistor, 18A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronics NChannel EnhancedMOSTube MDmesh M5series, Vds=710 V, 18 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N-CH, 650V, 18A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 18A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.16ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF20N65M5.