STMicroelectronics STF31N65M5

N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in TO-220FP package
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF31N65M5.

STMicroelectronics

Datasheet25 pages13 years ago

Components Direct

Factory Futures

Inventory History

3 month trend:
+278%

CAD Models

Download STMicroelectronics STF31N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.787
Stock
187,771
100,003
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
22 A
22 A
Threshold Voltage
-
-
Rds On Max
148 mΩ
139 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
30 W
30 W
Input Capacitance
816 pF
2.88 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF34N65M5
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF32N65M5
N-channel 650 V, 0.095 Ohm, 24 A, MDmesh(TM) V Power MOSFET in TO-220FP
STMicroelectronicsSTF30N65M5
N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220FP
IPA60R125CP Series 650 V 25 A 0.125 Ohm CoolMos Power Transistor - TO-220-3
Mosfet, N-Ch, 650V, 20.2A, To-220Fp-3; |Infineon Technologies IPA65R190E6XKSA1
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 24A, 150mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STF31N65M5 provided by its distributors.

N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in TO-220FP package
STF31N65M5 N-CHANNEL MOSFET TRANSISTOR, 22 A, 710 V, 3-PIN TO-220FP
Power Field-Effect Transistor, 22A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
30W(Tc) 25V 5V@ 250µA 45nC@ 10 V 1individualNChannel 650V 148mΩ@ 11A,10V 22A 816pF@100V TO-220FP Through hole mounting 16.4mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics