STMicroelectronics STF10NK50Z

N-channel 500 V, 0.55 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF10NK50Z.

Newark

Datasheet13 pages15 years ago
Datasheet12 pages21 years ago
Datasheet12 pages15 years ago

IHS

DigiKey

iiiC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-01-29
LTD Date2014-07-29

Related Parts

STMicroelectronicsSTP11NK50ZFP
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 500V 10A TO-220FP
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
STMicroelectronicsSTP11NK40ZFP
N-Channel 400V - 0.49 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
Single N-Channel 500 V 520 mOhms Flange Mount Power Mosfet - TO-220FP
MOSFET, N-CH, 400V, 10A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of STMicroelectronics STF10NK50Z provided by its distributors.

N-channel 500 V, 0.55 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
STF10NK50Z N-channel MOSFET Transistor, 10 A, 650 V, 3-Pin TO-220FP
Mosfet Transistor, N Channel, 4.5 A, 500 V, 550 Mohm, 10 V, 3.75 V
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220FP Tube
MOSFET 500V 0.55OHM 9A, TO 220 ISO FULL PACK IN LINE<AZ
Power Field-Effect Transistor, 9A I(D), 500V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 500V, 9A, TO220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):550mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:30W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:9A; Package / Case:TO-220FP; Power Dissipation Pd:30W; Termination Type:Through Hole; Transistor Type:Switching; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics