STMicroelectronics STEVAL-MKI109V3

Professional MEMS tool: ST MEMS adapters motherboard based on the STM32F401VET6 compatible ST MEMS adapters

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-MKI109V3.

Newark

Datasheet11 pages9 years ago

TME

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of STMicroelectronics STEVAL-MKI109V3 provided by its distributors.

Professional MEMS tool: ST MEMS adapters motherboard based on the STM32F401VET6 compatible ST MEMS adapters
Family Name = STM32 / Product Type = Development Board / Program Memory kB = 96 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB / Interfaces = SWD / Interfaces = JTAG
DEVELOPMENT BOARD, ARM, CORTEX-M4; Silicon Manufacturer:STMicroelectronics; Silicon Core Number:STM32F401VE; Kit Application Type:Sensor; Application Sub Type:MEMS Device; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4 RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEVALMKI109V3