Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD70NS04ZL

Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD70NS04ZL.

Future Electronics

Datasheet13 pages20 years ago

STMicroelectronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STD70NS04ZL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD8882
PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns
STMicroelectronicsSTD80N4F6
Automotive-grade N-channel 40 V, 5.5 mOhm typ., 80 A, STripFET F6 Power MOSFET in DPAK package
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Descriptions

Descriptions of STMicroelectronics STD70NS04ZL provided by its distributors.

Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
N-channel 33 V clamped, 9.5 mOhm typ., 70 A fully protected SAFeFET Power MOSFET in a DPAK package
Trans MOSFET N-CH 33V 70A 3-Pin(2+Tab) DPAK T/R
110W(Tc) 20V 3V@1mA 32nC@5V N-Ch 33V 10.5mΩ@30A,10V 70A 1.8nF@25V TO-252 SMD
Lv Mosfet Planar & Old |Stmicroelectronics STD70NS04ZL
70 A 33 V 0.0125 ohm N-CHANNEL Si POWER MOSFET TO-252
Automotive Power Discrete, 33V, 70A, DPAK, Tape and Reel
STMicroelectronics SCT
Power Field-Effect Transistor, 70A I(D), 33V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics