STMicroelectronics STD4NK80Z-1

N-CHANNEL 800V - 3 OHM - 3A IPAK Zener-Protected SuperMESH(TM) Power MOSFET
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4NK80Z-1.

Factory Futures

Datasheet18 pages21 years ago

IHS

iiiC

Inventory History

3 month trend:
-0.62%

CAD Models

Download STMicroelectronics STD4NK80Z-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 1.04
Stock
333,670
1,353,605
Authorized Distributors
6
6
Mount
Through Hole
Surface Mount
Case/Package
TO-251-3
DPAK
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
3 V
Rds On Max
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
80 W
80 W
Input Capacitance
575 pF
575 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTD3NK80Z-1
N-CHANNEL 800V - 3.8 Ohm - 2.5A IPAK Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTU4N80K5
N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in IPAK package
STMicroelectronicsSTU3N80K5
STU3N80K5 N-channel MOSFET Transistor, 2.5 A, 800 V, 3-Pin IPAK
Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-251 Tube
Power MOSFET, N-Channel, QFET®, 600 V, 2.8 A, 2.5 Ω, IPAK
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2.6 A, 2.25 Ω, IPAK

Descriptions

Descriptions of STMicroelectronics STD4NK80Z-1 provided by its distributors.

N-CHANNEL 800V - 3 OHM - 3A IPAK Zener-Protected SuperMESH(TM) Power MOSFET
N-Channel 800 V 3.5 Ohm Through Hole SuperMESH Power Mosfet - IPAK
N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in an IPAK package
Ciiva
N-CHANNEL 800 V-3 OHM-3 A-TO-220 ZENER-PROTECTED SUPERMESH MOSFET Power Field-Effect Transistor, 3A I(D), 800V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD4NK80Z1