STMicroelectronics STD4N80K5

N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in DPAK package
$ 0.803
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4N80K5.

Newark

Datasheet23 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+13.76%

CAD Models

Download STMicroelectronics STD4N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD3NM60N
N-channel 600 V, 1.6 Ohm, 3.3 A MDmesh(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in DPAK package
onsemiFCD4N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK
N-Channel Power MOSFET, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK
onsemiFDD4N60NZ
N-Channel Power MOSFET, UniFETTM II, 600 V, 3.4 A, 2.5 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD4N80K5 provided by its distributors.

N-channel 800 V, 2.1 Ohm typ., 3 A MDmesh K5 Power MOSFET in DPAK package
N-channel 800 V 3 A 2.5 Ohm Surface Mount Power MOSFET - TO-252-3
N-Ch MOSFET 800V 3A 60W(Tc) 30V 5V@100µA 10.5nC@10V 2.5Ω@1.5A,10V 175pF@100V DPAK SMD 2.63mm H
STD4N80K5 N-channel MOSFET Transistor, 3 A, 800 V, 3-Pin DPAK
Power Field-Effect Transistor, 3A I(D), 800V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 800V, 3A, 150DEG C, 60W; Transistor Polarity: N Channel; Continuous Drain Current Id: 3A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 2.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 60W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh K5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics