Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD47N10F7AG

Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package
$ 2.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD47N10F7AG.

Future Electronics

Datasheet16 pages13 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-90.25%

CAD Models

Download STMicroelectronics STD47N10F7AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 80 V, 50 A, 13.5 mΩ
Diodes Inc.DMTH8012LK3-13
MOSFET N-CH 80V 50A TO252 / N-Channel 80 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3
TRANSISTOR, HEXFET POWER MOSFET, N-CHANNEL, 100V , 63A, 13.9MOHM MAX, D-PAK
100V, N-Ch, 15 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
InfineonIRFR4510PBF
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive; Lighting LED
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA

Descriptions

Descriptions of STMicroelectronics STD47N10F7AG provided by its distributors.

Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package
60W(Tc) 10V 4.5V@250µA 25nC@10V 1 N-Ch 100V 18mΩ@22.5A,10V 45A 1.64nF@50V DPAK SMD 2.63mm H
Trans MOSFET N-CH 100V 45A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
N-channel MOSFET, 100V, 47A, TO-220 package, STM
Automotive Power Discrete, 100V, 45A, DPAK, Tape and Reel
STMicroelectronics SCT
Power Field-Effect Transistor, 45A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Split Gate Trench Mosfet FET, TO-252
DPAK MOSFET 100V 0.016OHM AUTO
DPAK/AUTOMOTIVE-GRADE N-CHANNEL 100 V; Transistor Polarity: N Channel; Continuous Drain Current Id: 45A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0125ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 60W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: STripFET Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics