Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD86380-F085

PowerTrench® MOSFET, N-Channel, 80 V, 50 A, 13.5 mΩ
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86380-F085.

IHS

Datasheet7 pages5 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDD86380-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET N-CH 80V 50A TO252-3 / N-Channel 80 V 50A (Tc) 72W (Tc) Surface Mount PG-TO252-3-313
75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
InfineonIRFR7746PBF
HEXFET POWER MOSFET / N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount D-PAK (TO-252AA)
Diodes Inc.DMTH6009LK3Q-13
Trans MOSFET N-CH 60V 14.2A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMT6009LK3-13
Trans MOSFET N-CH 60V 57A 3-Pin TO-252 T/R
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ
IPD60N10S4L Series 100 V 60 A OptiMOSTM-T2 Power-Transistor - PG-TO-252-3-313
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ

Descriptions

Descriptions of onsemi FDD86380-F085 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 80 V, 50 A, 13.5 mΩ
Trans MOSFET N-CH 80V 80A Automotive 3-Pin(2+Tab) DPAK T/R
Transistor MOSFET N-CH 80V 50A 3-Pin DPAK T/R
Avnet Japan
MV7 80/20V 1000A N-channel PowerTrench MOSFET (83x58 mil)
N-Ch MOSFET 80V 50A 13.5mΩ@50A,10V 75W(Tj) 20V 4V@250µA 30nC@10V 1.44nF@40V TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
Power Field-Effect Transistor, 80V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
NMOS DPAK 80V 13.5 MOHM ROHS COMPLIANT: YES
MOSFET, AEC-Q101, N-CH, 50A, 80V, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0112ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD86380F085
  • FDD86380_F085