Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD3N40K3

N-channel 400 V, 2.7 Ohm typ., 2 A SuperMESH3(TM) Power MOSFET in a DPAK package
$ 0.736
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD3N40K3.

IHS

Datasheet16 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STD3N40K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiFDD3N40TM
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
onsemiFQD4N50TM
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD3NK50ZT4
N-CHANNEL 500V - 2.8 Ohm - 2.3A Zener-Protected SuperMESH MOSFET
N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, DPAK
MOSFET, Power;N-Ch;VDSS 400V;RDS(ON) 3.6 Ohms;ID 1.7A;TO-252AA;PD 25W;VGS +/-20V
Single N-Channel 400 V 3.6 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD3N40K3 provided by its distributors.

N-channel 400 V, 2.7 Ohm typ., 2 A SuperMESH3(TM) Power MOSFET in a DPAK package
Power Field-Effect Transistor, 2A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) DPAK T/R
400V 2A N-CH Power MOSFET, DPAK, Surface Mount
Hv Mosfet Mdmesh |Stmicroelectronics STD3N40K3
MOSFET N-Ch 400V 2.7 Ohm 2A SuperMESH3
Power MOSFETs, 400V, 2A, DPAK, Tape and Reel
STMicroelectronics SCT
ARM Microcontrollers - MCU Kinetis 128K
30W(Tc) 30V 4.5V@ 50µA 11nC@ 10 V 1individualNChannel 400V 3.4Ω@ 900mA,10V 2A 165pF@50V DPAK,TO-252,TO-252-3 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics