onsemi FQD4N50TM

Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD4N50TM.

IHS

Datasheet9 pages26 years ago

Fairchild Semiconductor

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

N-Channel Power MOSFET, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK
STMicroelectronicsSTD4NK50ZT4
N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
onsemiFQD4P40TM
P-Channel Power MOSFET, QFET®, -400 V, -2.7 A, 3.1 Ω, DPAK
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTF4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQD4N50TM provided by its distributors.

Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
2.5W(Ta),45W(Tc) 5V@ 250µA 13nC@ 10V 1individualNChannel 500V 2.7Ω@ 1.3A,10V 460pF@25V DPAK SMD mount
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Power Field-Effect Transistor, 2.6A I(D), 500V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supply, power factor correction, electronic lamp ballast based on half bridge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd