onsemi FDD3N50NZTM

N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, DPAK
$ 0.327
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD3N50NZTM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+0.51%

CAD Models

Download onsemi FDD3N50NZTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-10-15
Lifecycle StatusEOL (Last Updated: 14 hours ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 14 hours ago)

Related Parts

UniFETTM Ultra FRFETTM MOSFET, N-Channel, 500 V, 3 A, 2 Ω, DPAK
STMicroelectronicsSTD4NK50ZT4
N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
Single N-Channel 400 V 1.8 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 400 V 1.8 Ohms Surface Mount Power Mosfet - TO-252
onsemiFQD4N50TM
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)

Descriptions

Descriptions of onsemi FDD3N50NZTM provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, DPAK
MOSFET N-CH 500V DPAK / Trans MOSFET N-CH 500V 2.5A 3-Pin(2+Tab) DPAK T/R
500 V, 2.5 A, 2.5 OHM N-CHANNEL UNIFET II MOSFET Power Field-Effect Transistor, 2.5A I(D), 500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd