STMicroelectronics STCS1APHR

STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCS1APHR.

Upverter

Datasheet19 pages21 years ago

HQonline

Inventory History

3 month trend:
-1.16%

CAD Models

Download STMicroelectronics STCS1APHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.03
Stock
1,343,321
366,887
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsLM3414MR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.5mA 42V 1MHz
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Analog DevicesMAX16839ASA+
High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8

Descriptions

Descriptions of STMicroelectronics STCS1APHR provided by its distributors.

STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8
IC LED DRIVER LIN DIM POWERSO-8 / LED Driver 750uA Supply Current 8-Pin PowerSO T/R
Tape & Reel (TR) STCS1 PWM Surface Mount led driver 4.9mm 1.5A 40V -40C~150C TJ
LED DRIVER, CONSTANT CURRENT, POWERSO-8; Device Topology:Constant Current; No. of Outputs:1Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:PowerSO; No. of Pins:8Pins; Input Voltage Min:4.5V; Input Volta

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics