Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX16839ASA+

High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16839ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-19.77%

CAD Models

Download Analog Devices MAX16839ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX16839ASA+.

Related Parts

NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
Diodes Inc.AL8820SP-13
LED DRVR Buck/Boost 1-CH None 40V 2A 8-Pin SOIC EP T/R
Analog DevicesMAX16836ASA+
High-Voltage, 350mA, High-Brightness LED Driver with PWM Dimming and 5V Regulator
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Texas InstrumentsLM3414MR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.5mA 42V 1MHz

Descriptions

Descriptions of Analog Devices MAX16839ASA+ provided by its distributors.

High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
LED DRIVER, LINEAR, NSOIC-8; No. of Channels:1Channels; Output Current Max:100mA; Output Voltage Max:39.1V; IC Case / Package:NSOIC; No. of Pins:8Pins; Input Voltage Min:5V; Input Voltage Max:40V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16839ASA+.