STMicroelectronics STC3115AIJT

BOTTOM Tape & Reel (TR) 8542.39.00.01 STC3115 battery management 0.1mA 4.5V 1.37mm -40C~85C TA
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3115AIJT.

HQonline

Datasheet34 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+25.38%

CAD Models

Download STMicroelectronics STC3115AIJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.082
$ 0.877
Stock
967,603
2,862,223
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTC3115IJT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP
STMicroelectronicsGG25LAJ
IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
STMicroelectronicsSTC3115IQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R

Descriptions

Descriptions of STMicroelectronics STC3115AIJT provided by its distributors.

BOTTOM Tape & Reel (TR) 8542.39.00.01 STC3115 battery management 0.1mA 4.5V 1.37mm -40C~85C TA
IC BATT MONITOR GAS GAUGE 10CSP / Battery Battery Monitor IC 10-CSP (1.4x2.04)
BATTERY FUEL GAUGE, LI-ION, CSP-10; Battery Management Function: Fuel Gauge; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 2.7V; Supply Voltage Max: 4.2V; Battery IC Case Style: CSP; No. of Pins: 10Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STC3115AIJT.