STMicroelectronics STB8N65M5

N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in D2PAK package
$ 1.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB8N65M5.

Newark

Datasheet26 pages15 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.48%

CAD Models

Download STMicroelectronics STB8N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
STMicroelectronicsSTB8NM60T4
Power MOSFET, N Channel, 600 V, 8 A, 1 Ohm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB9NK50ZT4
STB9NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN D2PAK
3.1W(Ta), 130W(Tc) 20V 4V@250µA 60nC@10V N-Ch 600V 1.2Ω@3.7A,10V 6.2A 1.3nF@25V D2PAK SMD

Descriptions

Descriptions of STMicroelectronics STB8N65M5 provided by its distributors.

N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in D2PAK package
70W(Tc) 25V 5V@250µA 15nC@10V N-Ch MOSFET 650V 600mΩ@3.5A,10V 7A 690pF@100V D2PAK SMD
N-Channel 650 V 0.6 O 70 W Surface Mount Power Mosfet - D2PAK
STB8N65M5 N-channel MOSFET Transistor, 7 A, 650 V, 2+Tab-Pin TO-263
Trans MOSFET N-CH Si 650V 7A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 7A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 650V, 7A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.56ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:70W; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics