STMicroelectronics STB85NF55LT4

N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB85NF55LT4.

IHS

Datasheet14 pages21 years ago

Future Electronics

Nu Horizons

Factory Futures

DigiKey

Inventory History

3 month trend:
-3.18%

CAD Models

Download STMicroelectronics STB85NF55LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.015
$ 1.015
Stock
249,211
214,429
214,429
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
80 A
80 A
80 A
Threshold Voltage
-
3 V
3 V
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
15 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
4.05 nF
5.3 nF
5.3 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB80NF55L-06T4
STB80NF55L-06T4 N-CHANNEL MOSFET TRANSISTOR, 80 A, 55 V, 3-PIN D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 104A;D2Pak;PD 200W;VGS +/-16V
STMicroelectronicsSTB80NF55-06T4
STMicroelectronics N-Channel MOSFET, Vds=55V, 80A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB80NF55-08T4
N-channel 55 V, 0.0065 Ohm typ., 80 A STripFET Power MOSFET in a D2PAK package
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;D2Pak;PD 170W;VGS +/-16V;-55d
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 6.5Milliohms;ID 75A;D2Pak;PD 130W;VGS +/-16

Descriptions

Descriptions of STMicroelectronics STB85NF55LT4 provided by its distributors.

N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package
Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET Transistors N-Ch 55 Volt 80 Amp
MOSFET, N-Ch, 55V, 80A, 8mΩ@40A,10V, 300W(Tc), 15V, 2.5V@250µA, 110nC@5V, 4.05nF@25V, D2PAK, SMD, 10.4mm×9.35mm×4.6mm
Lv Mosfet Planar & Old |Stmicroelectronics STB85NF55LT4
Automotive Power Discrete, 55V, 80A, D2PAK, Tape and Reel
STMicroelectronics SCT
MOSFET, N-CH, 55V, 80A, D2PAK;
Power Field-Effect Transistor, 80A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics