Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB57N65M5

N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB57N65M5.

Future Electronics

Datasheet22 pages14 years ago
Datasheet23 pages14 years ago

STMicroelectronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-67.33%

CAD Models

Download STMicroelectronics STB57N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTB42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in D2PAK package
E-Series N-Channel 650 V 0.145 O 122 nC Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of STMicroelectronics STB57N65M5 provided by its distributors.

N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronics N-Channel MOSFET MDmesh M5 Series Vds=710V 42A D2PAK (TO-263) SMD 3-Pin
STB57N65M5 N-CHANNEL MOSFET TRANSISTOR, 42 A, 710 V, 3-PIN D2PAK
N-Channel 650 V 42 A 250 W 63 mOhm Surface Mount Mosfet - TO-263 (D2PAK)
Trans MOSFET N-CH 650V 42A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 42A I(D), 650V, 0.063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 650V, 42A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.056ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 250W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh V Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics