STMicroelectronics STB23NM60ND

N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB23NM60ND.

IHS

Datasheet22 pages15 years ago

element14 APAC

Factory Futures

Future Electronics

Verical

CAD Models

Download STMicroelectronics STB23NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 2.85
Stock
212,523
266,573
266,573
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
600 V
600 V
600 V
Continuous Drain Current (ID)
19.5 A
20 A
20 A
Threshold Voltage
4 V
5 V
5 V
Rds On Max
180 mΩ
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
25 V
30 V
30 V
Power Dissipation
150 W
208 W
208 W
Input Capacitance
2.05 nF
3.08 nF
3.08 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTB25NM60ND
Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTB26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in D2PAK package
STMicroelectronicsSTB21NM60ND
N-channel 600 V, 0.17 Ohm typ., 17 A, FDmesh(TM) II Power MOSFET (whit fast diode) in D2PAK package
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, D2PAK

Descriptions

Descriptions of STMicroelectronics STB23NM60ND provided by its distributors.

N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) D2PAK
Mosfet Transistor, N Channel, 10 A, 600 V, 150 Mohm, 10 V, 4 V Rohs Compliant: Yes
STB23NM60ND N-CHANNEL MOSFET TRANSISTOR, 19.5 A, 600 V, 2+TAB-PIN TO-263
Trans MOSFET N-CH 600V 19.5A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 600 V 0.18 Ohm 69 nC 150 W Silicon SMT Mosfet - TO-263-3
Power Field-Effect Transistor, 19.5A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 600V, 20A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics