STMicroelectronics STB26NM60N

N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in D2PAK package
$ 2.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB26NM60N.

STMicroelectronics

Datasheet20 pages13 years ago

element14 APAC

Factory Futures

Farnell

iiiC

Inventory History

3 month trend:
-1.97%

CAD Models

Download STMicroelectronics STB26NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTB21NM60ND
N-channel 600 V, 0.17 Ohm typ., 17 A, FDmesh(TM) II Power MOSFET (whit fast diode) in D2PAK package
STMicroelectronicsSTB24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET D2PAK
STMicroelectronicsSTB23NM50N
N-channel 500 V, 0.162 Ohm, 17 A, D2PAK MDmesh(TM) II Power MOSFET
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Vishay NChannelMOSTube, Vds=600 V, 15 A, D2PAK (TO-263)encapsulation, surface mount
E-Series N-Channel 650 V 0.145 O 122 nC Surface Mount Power Mosfet - D2PAK

Descriptions

Descriptions of STMicroelectronics STB26NM60N provided by its distributors.

N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in D2PAK package
STB26NM60N N-CHANNEL MOSFET TRANSISTOR, 20 A, 600 V, 2+TAB-PIN TO-263
Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 20A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N Channel, 600V, 20A, To-263; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:20A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STB26NM60N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics