STMicroelectronics STB20NM50FDT4

N-Channel 500V - 0.22Ohm - 20A - D2PAK FDmesh(TM) POWER MOSFET (with FAST DIODE)
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB20NM50FDT4.

IHS

Datasheet16 pages21 years ago

Factory Futures

STMicroelectronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.9
$ 2.626
Stock
153,087
184,859
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
250 mΩ
250 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
192 W
192 W
Input Capacitance
1.38 nF
1.48 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB20NM60T4
N-Channel 600V - 0.25Ohm - 20A - D2PAK MDmesh MOSFET
STMicroelectronicsSTB20NM60D
N-Channel 600 V 0.29 O Surface Mount FDmesh Power MosFet - D2PAK
STMicroelectronicsSTB23NM50N
N-channel 500 V, 0.162 Ohm, 17 A, D2PAK MDmesh(TM) II Power MOSFET
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 20 A, 190 mΩ, D2PAK
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Vishay NChannelMOSTube, Vds=600 V, 15 A, D2PAK (TO-263)encapsulation, surface mount

Descriptions

Descriptions of STMicroelectronics STB20NM50FDT4 provided by its distributors.

N-Channel 500V - 0.22Ohm - 20A - D2PAK FDmesh(TM) POWER MOSFET (with FAST DIODE)
Trans MOSFET N-CH 500V 20A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET Transistors N-Ch 500 Volt 20 Amp
MOSFET 500V 20A 192W(Tc) 30V 5V@250µA 53nC@10V 1 N-Ch 250mΩ@10A,10V 1.38nF@25V D2PAK SMD 10.4mm × 9.35mm × 4.6mm
Hv Mosfet Mdmesh |Stmicroelectronics STB20NM50FDT4
Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics