STMicroelectronics STB20NM50T4

N-channel 500 V, 0.20 Ohm typ., 20 A MDmesh(TM) Power MOSFET in D2PAK package
$ 2.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB20NM50T4.

Future Electronics

Datasheet14 pages21 years ago
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 2.626
$ 2.9
Stock
200,860
173,457
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
250 mΩ
250 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
192 W
192 W
Input Capacitance
1.48 nF
1.38 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB20NM60T4
N-Channel 600V - 0.25Ohm - 20A - D2PAK MDmesh MOSFET
STMicroelectronicsSTB20NM60D
N-Channel 600 V 0.29 O Surface Mount FDmesh Power MosFet - D2PAK
MOSFET, N CH, 600V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTB24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in D2PAK package
Vishay NChannelMOSTube, Vds=600 V, 15 A, D2PAK (TO-263)encapsulation, surface mount

Descriptions

Descriptions of STMicroelectronics STB20NM50T4 provided by its distributors.

N-channel 500 V, 0.20 Ohm typ., 20 A MDmesh(TM) Power MOSFET in D2PAK package
N-Channel 550 V 0.25 Ohm Surface Mount Zener Protect SuperMesh MosFet - D2PAK
Trans MOSFET N-CH 500V 20A 3-Pin (2+Tab) D2PAK T/R
Mosfet, N-Ch, 500V, 20A, To-263; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:20A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STB20NM50T4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics