Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLZ24NSPBF

In a Tube of 50, IRLZ24NSPBF N-Channel MOSFET, 18 A, 55 V HEXFET, 3-Pin D2PAK Infineon

$ 1.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ24NSPBF.

IHS

Datasheet11 pages22 years ago

element14 APAC

Newark

CAD Models

Download Infineon IRLZ24NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.06Ohm;ID 18A;D2Pak;PD 45W;VGS +/-16V;Qg 15
InfineonIRFZ24NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.07Ohm;ID 17A;D2Pak;PD 45W;VGS +/-20V;Qg 20
IRFZ24NSTRLPBF N-channel MOSFET Module,17 A, 55 V, 3-Pin D2PAK
STMicroelectronicsSTB16NF06LT4
N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in D2PAK package
MOSFET P-CH 55V 19A D2PAK / Trans MOSFET P-CH Si 55V 19A 3-Pin(2+Tab) D2PAK T/R
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 13ns

Descriptions

Descriptions of Infineon IRLZ24NSPBF provided by its distributors.

In a Tube of 50, IRLZ24NSPBF N-Channel MOSFET, 18 A, 55 V HEXFET, 3-Pin D2PAK Infineon
Single N-Channel 55 V 0.06 Ohm 15 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 18A 3-Pin(2+Tab) D2PAK
MOSFET, 55V, 18A, 60 MOHM, 10 NC QG, LOGIC LEVEL, D2-PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
N CHANNEL MOSFET, 55V, 18A, D2-PAK; Tran; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:55V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:3.8W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:68mJ; Capacitance Ciss Typ:480pF; Current Id Max:18A; Package / Case:D2-PAK; Power Dissipation Pd:3.8W; Power Dissipation Pd:3.8W; Pulse Current Idm:72A; Reverse Recovery Time trr Typ:60ns; SMD Marking:Z24NS; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ24NSPBF
  • SP001552914