
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | STA350BTR | 4,000 | 11h | |||||||||
| Avnet | STA350BTR | 0 | 1K | 3d | ||||||||
| Arrow Electronics | STA350BTR | 0 | 1K | |||||||||
| Win Source | WS-STA350BTR | 29,000 | 25 | 12h | ||||||||
| Worldway Electronics | STA350BTR | 22,723 | 7 | Tape & Reel | 10h |
Download STMicroelectronics STA350BTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics STA350BTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: