
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STA1102RUTR | 0 | 5K | 5d | ||||||||
| Microchip USA | STA1102RUTR | 1,052 | 3K | 7d | ||||||||
| Win Source | WS-STA1102RUTR | 16,400 | 45 | 4h | ||||||||
| Worldway Electronics | STA1102RUTR | 27,555 | 7 | Tape & Reel | 3h | |||||||
| ICPartonline | STA1102RUTR | 33,888 | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics STA1102RUTR.
Download STMicroelectronics STA1102RUTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STA1102RUTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STA1102RUTR.