| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STA1085EOA3TR | 0 | 1300 | 4d | ||||||||
| Win Source | WS-STA1085EOA3TR | 2,500 | 5 | 13h | ||||||||
| Worldway Electronics | STA1085EOA3TR | 23,409 | 7 | Tape & Reel | 16h | |||||||
| IC Components Ltd. | STA1085EOA3TR | 17,750 | 6d | |||||||||
| Digi-ic_SMART PIONEER | STA1085EOA3TR | 6,384 | 100 | 9h |
Download datasheets and manufacturer documentation for STMicroelectronics STA1085EOA3TR.
Download STMicroelectronics STA1085EOA3TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STA1085EOA3TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STA1085EOA3TR.