| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STA1085ELA3S1 | 0 | 504 | 22h | ||||||||
| Microchip USA | STA1085ELA3S1 | 278 | 300 | Tray | 16h | |||||||
| Worldway Electronics | STA1085ELA3S1 | 8,594 | 7 | Bulk | 19h | |||||||
| QUARKTWIN TECHNOLOGY LTD | STA1085ELA3S1 | Contact | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics STA1085ELA3S1.
Download STMicroelectronics STA1085ELA3S1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STA1085ELA3S1 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STA1085ELA3S1.