| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STA1085ELA3 | 0 | 504 | 11h | ||||||||
| Arrow Electronics | STA1085ELA3 | 0 | 504 | |||||||||
| Microchip USA | STA1085ELA3 | 363 | 300 | Tray | 6d | |||||||
| Win Source | WS-STA1085ELA3 | 9,800 | 4 | 9h | ||||||||
| Worldway Electronics | STA1085ELA3 | 29,035 | 7 | Bulk | 8h |
Download datasheets and manufacturer documentation for STMicroelectronics STA1085ELA3.
Download STMicroelectronics STA1085ELA3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STA1085ELA3 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STA1085ELA3.