STMicroelectronics ST8024LACDR

IC INTERFACE SPECIALIZED 28SOIC / Smart Card Reader, Writer Interface 28-SO
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST8024LACDR.

LCSC

Datasheet35 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
-58.13%

CAD Models

Download STMicroelectronics ST8024LACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.648
$ 1.01
Stock
284,320
432,112
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IntersilHIN211CB
EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) SOP SMD mount
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MicrochipMCP23018-E/SO
Microchip 16passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
Texas InstrumentsMAX3243ECDW
EAR99 MAX3243 Tube RS232 interface receiver 5V 1mA 730.794007mg 150ns
Texas InstrumentsMAX3243ECDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 730.794007mg 150ns

Descriptions

Descriptions of STMicroelectronics ST8024LACDR provided by its distributors.

IC INTERFACE SPECIALIZED 28SOIC / Smart Card Reader, Writer Interface 28-SO
Interface - Specialized Smart card interface 3V or 5V 26 MHz
Smart card interface, -25°C to 85°C, SO-28, RoHS
STMicroelectronics SCT
SOP-28-300mil Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 28SOIC
Logic_Interfaces_Supervisors |Stmicroelectronics ST8024LACDR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics