Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil HIN211CB

EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) SOP SMD mount
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HIN211CB.

IHS

Datasheet19 pages26 years ago
Datasheet15 pages0 years ago
Datasheet14 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsGD75232DWR
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsGD75232DW
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC

Descriptions

Descriptions of Intersil HIN211CB provided by its distributors.

EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) SOP SMD mount
+5V POWERED RS-232 TRANSMITTER/RECEIVER WITH 0.1MICROFARAD EXTERNAL CAPACITORS Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
Transceiver IC; Transceiver Type:RS232; Data Rate Max:120Kbps; Supply Current:11mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: No

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY