STMicroelectronics ST8024LCDR

Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO / IC SMART CARD 28SOIC
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST8024LCDR.

SHENGYU ELECTRONICS

Datasheet35 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-6.20%

CAD Models

Download STMicroelectronics ST8024LCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.648
Stock
427,346
279,678
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsTDA8024T/C1,118
TDA8024 Series 2.7 to 6.5 V Surface Mount Standard Smart Card Interface -SOIC-28
NXP SemiconductorsTDA8024AT/C1,118
Smart Card Interface, 6.5V, Soic-28; |NXP Semiconductors TDA8024AT/C1,118
NXP SemiconductorsPCF1175CT/F2,112
4Digits Tube PCF1175 NICKEL PALLADIUM GOLD display driver 950muA 6V -40C~85C
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface
Analog Devices73S8010R-IL/F
IC SMART CARD INTERFACE 28-SOIC

Descriptions

Descriptions of STMicroelectronics ST8024LCDR provided by its distributors.

Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO / IC SMART CARD 28SOIC
ST8024L Series 6.5 V Surface Mount Smartcard Interface - SOIC-28
Interface - Specialized ST8024 Smartcard INT 3V or 5V Supply CTRL
Smart card interface, -25°C to 85°C, SO-28, RoHS
STMicroelectronics SCT
SMARTCARD INTERFACE Interface Circuit, PDSO28
SOP-28-300mil Interface - Specialized ROHS
Logic_Interfaces_Supervisors |Stmicroelectronics ST8024LCDR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics