STMicroelectronics ST7FLITE19F1B6

IC MCU 8BIT 4KB FLASH 20DIP / ST7 series Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE19F1B6.

STMicroelectronics

Datasheet131 pages21 years ago
Datasheet131 pages21 years ago

IHS

Newark

Mouser

Farnell

CAD Models

Download STMicroelectronics ST7FLITE19F1B6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-10
LTD Date2017-01-10

Descriptions

Descriptions of STMicroelectronics ST7FLITE19F1B6 provided by its distributors.

IC MCU 8BIT 4KB FLASH 20DIP / ST7 series Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH
IC, 8BIT FLASH MCU, 7FLITE19, DIP20; Controller Family/Series:ST7; Core Size:8bi
MCU 8-bit ST7 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY,DATA EEPROM, ADC, 4 TIMERS, SPI
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDIP20
MCU, 8BIT, ST7, 8MHZ, DIP-20; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's; Embedded

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST7FLITE19F1B6.